Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Varistor, Mlv, 165V, 100A, 1206, Voltage Rating Vac:60V, Voltage Rating V Dc:85V, Product Range:We-Vs Series, Clamping Voltage Vc Max:165V, Varistor Case Style:1206 [3216 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Wurth Elektronik 82551600
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
90
|
-
10
$0.7280
-
25
$0.7100
-
50
$0.5990
|
$0.5990 / $0.7280
|
Buy Now
|
|
|
DigiKey
|
SMT VARISTOR POWER 1206, 60VRMS,
Min Qty:
1
Lead time:
16 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
|
3975 In Stock
|
-
1
$1.0100
-
5
$0.7960
-
10
$0.7710
-
20
$0.7000
-
50
$0.5760
-
4,000
$0.5610
|
$0.5610 / $1.0100
|
Buy Now
|
|
|
Mouser Electronics
|
Varistors WE-VS MOV SMD 1206 85VDC 0.6J 160pF
RoHS:
Compliant
|
1654
|
-
1
$0.9600
-
5
$0.7960
-
10
$0.7000
-
25
$0.6830
-
50
$0.5760
-
1,000
$0.5610
|
$0.5610 / $0.9600
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
WURTH ELEKTRONIK GMBH & CO KG
|
|
|
CHIP, 1206, ROHS COMPLIANT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Energy Absorbing Capacity-Max
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Wurth Elektronik
Varistor, 85V, 0.6J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
VS
-