-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, VOLTAGE DEPENDENT, 18V, 1.7J, SURFACE MOUNT, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
82555140
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
82555140
Wurth Elektronik
RESISTOR, VOLTAGE DEPENDENT, 18V, 1.7J, SURFACE MOUNT, CHIP, 1812, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |