Part Details for 82584 (ALTERNATE: 67082584) by Dichtomatik
Overview of 82584 (ALTERNATE: 67082584) by Dichtomatik
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82584 (ALTERNATE: 67082584)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74022075
|
RS | Oil Seal, 120mm ID, 132.2mm OD, 8.1mm Width | Dichtomatik 82584 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$81.8600 / $96.3100 | RFQ |