Part Details for 825F25KE by Ohmite Mfg Co
Overview of 825F25KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 825F25KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9767
|
Newark | Wirewound Resistor, 25Kohm, 25W, 1%, Resistance:25Kohm, Product Range:Metal-Mite 89 Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:520V, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Ohmite 825F25KE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2200 / $11.0400 | Buy Now |
DISTI #
825F25KE-ND
|
DigiKey | RES CHAS MNT 25K OHM 1% 25W Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7875 / $20.0100 | Buy Now |
DISTI #
588-825F25KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 25K 1% RoHS: Compliant | 0 |
|
$8.7900 / $13.7800 | Order Now |
DISTI #
70024095
|
RS | Resistor, Wirewound, Res 25 Kilohms, Pwr-Rtg 25 W, Tol 1%, Lug, Alum Housed | Ohmite 825F25KE RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8300 / $13.9200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 25K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
368 In Stock 140 Factory Stock |
|
$3.2600 / $10.9100 | Buy Now |
DISTI #
825F25KE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 25K 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 240 In Stock |
|
$8.8000 / $9.1600 | Buy Now |
|
Master Electronics | Res Wirewound 25K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
368 In Stock 140 Factory Stock |
|
$3.2600 / $10.9100 | Buy Now |
Part Details for 825F25KE
825F25KE CAD Models
825F25KE Part Data Attributes
|
825F25KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
825F25KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 25000ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 14.28 mm | |
Package Length | 26.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.79 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 25000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 520 V |