Part Details for 825F25RE by Ohmite Mfg Co
Overview of 825F25RE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 825F25RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9768
|
Newark | Wirewound Resistor, 25 Ohm, 25W, 1%, Resistance:25Ohm, Product Range:825 Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:520V, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Product Width:28Mm Rohs Compliant: Yes |Ohmite 825F25RE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $6.2000 | Buy Now |
DISTI #
825F25RE-ND
|
DigiKey | RES CHAS MNT 25 OHM 1% 25W Min Qty: 1 Lead time: 27 Weeks Container: Tray |
88 In Stock |
|
$4.4819 / $8.6100 | Buy Now |
DISTI #
588-825F25RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 25ohm 1% RoHS: Compliant | 78 |
|
$3.9700 / $6.8200 | Buy Now |
DISTI #
70023432
|
RS | Resistor, Wirewound, Res 25 Ohms, Pwr-Rtg 25 W, Tol 1%, Lug, Alum Housed | Ohmite 825F25RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 351 |
|
$3.7400 / $4.9900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 25 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
198 In Stock |
|
$4.0800 / $8.6400 | Buy Now |
|
Quest Components | Resistor, Wirewound, 25 Ohm, 520V, 1±%, 20ppm | 7 |
|
$2.6250 / $3.9375 | Buy Now |
DISTI #
825F25RE
|
TTI | Wirewound Resistors - Chassis Mount 25watt 25ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.5100 / $4.6700 | Buy Now |
DISTI #
825F25RE
|
Richardson RFPD | WIREWOUND RESISTOR Min Qty: 50 | 0 |
|
$1.7400 / $4.8900 | Buy Now |
|
Master Electronics | Res Wirewound 25 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
198 In Stock |
|
$4.0800 / $8.6400 | Buy Now |
Part Details for 825F25RE
825F25RE CAD Models
825F25RE Part Data Attributes
|
825F25RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
825F25RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 25ohm, 520V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 14.28 mm | |
Package Length | 26.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.79 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 520 V |