Part Details for 825F3R0E by Ohmite Mfg Co
Overview of 825F3R0E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 825F3R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K9771
|
Newark | Wirewound Resistor, 3 Ohm, 25W, 1%, Resistance:3Ohm, Product Range:825 Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:520V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:27.3Mmrohs Compliant: Yes |Ohmite 825F3R0E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.9900 / $6.7600 | Buy Now |
DISTI #
825F3R0E-ND
|
DigiKey | RES CHAS MNT 3 OHM 1% 25W Min Qty: 1 Lead time: 27 Weeks Container: Tray |
49 In Stock |
|
$4.6586 / $8.9400 | Buy Now |
DISTI #
588-825F3R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 3ohm 1% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70023434
|
RS | Resistor, Wirewound, Res 3 Ohms, Pwr-Rtg 25 W, Tol 1%, Lug, Alum Housed | Ohmite 825F3R0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 169 |
|
$3.7400 / $4.9900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
55 In Stock |
|
$1.6900 / $6.7600 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 25 W, 1 %, 50 ppm, 3 ohm, CHASSIS MOUNT | 19 |
|
$3.6450 / $7.2900 | Buy Now |
DISTI #
825F3R0E
|
TTI | Wirewound Resistors - Chassis Mount 25watt 3ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 1020 In Stock |
|
$3.3800 / $4.6700 | Buy Now |
|
Master Electronics | Res Wirewound 3 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
55 In Stock |
|
$1.6900 / $6.7600 | Buy Now |
Part Details for 825F3R0E
825F3R0E CAD Models
825F3R0E Part Data Attributes:
|
825F3R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
825F3R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 25W, 3ohm, 520V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 14.28 mm | |
Package Length | 26.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 27.79 mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 520 V |