There are no models available for this part yet.
Overview of 825F500E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 825F500E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K9775
|
Newark | Wirewound Resistor, 500 Ohm, 25W, 1%, Resistance:500Ohm, Product Range:Metal-Mite 89 Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:520V, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C Rohs Compliant: Yes |Ohmite 825F500E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 / $7.6800 | Buy Now | |
DISTI #
825F500E-ND
|
DigiKey | RES CHAS MNT 500 OHM 1% 25W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
75 In Stock |
|
$4.5718 / $11.9400 | Buy Now | |
DISTI #
588-825F500E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 500ohm 1% RoHS: Compliant | 48 |
|
$4.3400 / $9.6100 | Buy Now | |
DISTI #
70023435
|
RS | Resistor, Wirewound, Res 500 Ohms, Pwr-Rtg25 W, Tol 1%, Lug, Alum Housed | Ohmite 825F500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 138 |
|
$6.0700 / $8.1000 | Buy Now | |
Onlinecomponents.com | Res Wirewound 500 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
33 In Stock |
|
$2.0700 / $8.3700 | Buy Now | ||
DISTI #
51689344
|
Verical | Res Wirewound 50Ohm 1% 25W ±20ppm/°C Aluminum Housed Axial RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1141 | Americas - 30 |
|
$4.6800 / $10.8810 | Buy Now | |
DISTI #
825F500E
|
TTI | Wirewound Resistors - Chassis Mount 25watt 500ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 110 In Stock |
|
$4.1800 / $6.7000 | Buy Now | |
Master Electronics | Res Wirewound 500 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
33 In Stock |
|
$2.0700 / $8.3700 | Buy Now |
CAD Models for 825F500E by Ohmite Mfg Co
Part Data Attributes for 825F500E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Molded
|
JESD-609 Code
|
e1
|
Lead Length
|
11.13 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Height
|
14.28 mm
|
Package Length
|
26.98 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
27.79 mm
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
520 V
|