Part Details for 825F7R5E by Ohmite Mfg Co
Overview of 825F7R5E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 825F7R5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M4035
|
Newark | Wirewound Resistor, 7.5 Ohm, 25W, 1%, Resistance:7.5Ohm, Product Range:Metal-Mite 89 Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:520V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite 825F7R5E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $7.4400 | Buy Now |
DISTI #
825F7R5E-ND
|
DigiKey | RES CHAS MNT 7.5 OHM 1% 25W Min Qty: 1 Lead time: 21 Weeks Container: Tray |
828 In Stock |
|
$1.5875 / $5.2200 | Buy Now |
DISTI #
588-825F7R5E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25W 7.5 Ohms 1% METAL-MITE RoHS: Compliant | 38 |
|
$4.0800 / $5.2800 | Buy Now |
DISTI #
70024092
|
RS | Resistor, Wirewound, Res 7.5 Ohms, Pwr-Rtg25 W, Tol 1%, Lug, Alum Housed | Ohmite 825F7R5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 238 |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 7.5 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
590 In Stock |
|
$2.0600 / $8.5200 | Buy Now |
DISTI #
825F7R5E
|
TTI | Wirewound Resistors - Chassis Mount 25W 7.5 Ohms 1% METAL-MITE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 30 In Stock |
|
$4.4400 / $4.9000 | Buy Now |
|
Master Electronics | Res Wirewound 7.5 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
590 In Stock |
|
$2.0600 / $8.5200 | Buy Now |
Part Details for 825F7R5E
825F7R5E CAD Models
825F7R5E Part Data Attributes
|
825F7R5E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
825F7R5E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |