There are no models available for this part yet.
Overview of 825FR70E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 825FR70E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K9754
|
Newark | Wirewound Resistor, 0.7 Ohm, 25W, 1%, Resistance:0.7Ohm, Product Range:Metal-Mite 89 Series, Power Rating:25W, Resistance Tolerance:± 1%, Voltage Rating:520V, Resistor Technology:Wirewound, Temperature Coefficient:± 90Ppm/°C Rohs Compliant: Yes |Ohmite 825FR70E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $8.2500 | Buy Now | |
DISTI #
825FR70E-ND
|
DigiKey | 25W 0.7 OHMS METAL-MITE 1% Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9680 | Buy Now | |
DISTI #
2485-825FR70E-ND
|
DigiKey | RES CHAS MNT 0.7 OHM 1% 25W Min Qty: 50 Lead time: 41 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$7.2706 | Buy Now | |
DISTI #
588-825FR70E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt .7ohm 1% RoHS: Compliant | 35 |
|
$7.0100 / $10.1800 | Buy Now | |
DISTI #
70582694
|
RS | RES CHAS MNT 0.7 OHM 1% 25W | Ohmite 825FR70E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4800 / $9.4400 | RFQ | |
Onlinecomponents.com | Res Wirewound 0.7 Ohm 1% 25W ±90ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
31 In Stock 20 Factory Stock |
|
$2.2200 / $8.9900 | Buy Now | ||
Master Electronics | Res Wirewound 0.7 Ohm 1% 25W ±90ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
31 In Stock 20 Factory Stock |
|
$2.2200 / $8.9900 | Buy Now |
CAD Models for 825FR70E by Ohmite Mfg Co
Part Data Attributes for 825FR70E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Molded
|
JESD-609 Code
|
e1
|
Lead Length
|
11.13 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Package Height
|
14.28 mm
|
Package Length
|
26.98 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
27.79 mm
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
90 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|
Working Voltage
|
520 V
|