Part Details for 8261J81Z3GE323 by C&K
Overview of 8261J81Z3GE323 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 8261J81Z3GE323
8261J81Z3GE323 CAD Models
8261J81Z3GE323 Part Data Attributes
|
8261J81Z3GE323
C&K
Buy Now
Datasheet
|
Compare Parts:
8261J81Z3GE323
C&K
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |