Part Details for 8261J81ZQE22 by C&K
Overview of 8261J81ZQE22 by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 8261J81ZQE22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7127
|
Newark | Pushbutton Switch, straight, dpdt, on-On, solder Terminal |C&k Components 8261J81ZQE22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$29.2300 | Buy Now |
DISTI #
37AH8271
|
Newark | 8261J81Zqe22 |C&k Components 8261J81ZQE22 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $20.3500 | Buy Now |
DISTI #
CKN12235-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
6 In Stock |
|
$12.7188 / $14.1600 | Buy Now |
DISTI #
611-8261J81ZQE22
|
Mouser Electronics | Pushbutton Switches DPDT ON-ON BLK RoHS: Compliant | 38 |
|
$14.4200 / $16.2900 | Buy Now |
DISTI #
70128409
|
RS | Switch, P/B, Sealed, DPDT, ON-ON, Snap-In W/Frame, Black Cap,6A,120VAC,28VDC, Solder | C&K 8261J81ZQE22 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9700 / $15.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$25.6000 | Buy Now |
|
Future Electronics | pushbutton RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 16 Weeks Container: Box | 0Box |
|
$12.7100 / $12.9600 | Buy Now |
DISTI #
17225217
|
Verical | Switch Push Button ON ON DPDT Square Button 6A 250VAC 28VDC Alternate Contact Panel Mount Solder Lug Bulk Min Qty: 3 Package Multiple: 1 | Americas - 45 |
|
$18.9900 / $24.0000 | Buy Now |
DISTI #
70317194
|
Verical | Switch Push Button ON ON DPDT Square Button 6A 250VAC 28VDC Alternate Contact Panel Mount Solder Lug Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1844 | Americas - 6 |
|
$19.0840 / $36.5430 | Buy Now |
DISTI #
000000000000592113
|
Sager | Pushbutton Switches DPDT ON-ON BLK Min Qty: 80 | 0 |
|
$13.5700 / $14.1300 | Buy Now |
Part Details for 8261J81ZQE22
8261J81ZQE22 CAD Models
8261J81ZQE22 Part Data Attributes
|
8261J81ZQE22
C&K
Buy Now
Datasheet
|
Compare Parts:
8261J81ZQE22
C&K
PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.145 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.155 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |