Part Details for 826370-4 by TE Connectivity
Overview of 826370-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 826370-4
826370-4 CAD Models
826370-4 Part Data Attributes
|
826370-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826370-4
TE Connectivity
CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 |
Alternate Parts for 826370-4
This table gives cross-reference parts and alternative options found for 826370-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826370-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621-91-04GB11 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, GREEN | Pinrex Technology Corp | 826370-4 vs 621-91-04GB11 |
CMS4S-L5M22 | Board Connector, 4 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 826370-4 vs CMS4S-L5M22 |
3-641304-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 826370-4 vs 3-641304-4 |
608263304815000 | Board Connector, 4 Contact(s), 1 Row(s), Female, Receptacle | KYOCERA Corporation | 826370-4 vs 608263304815000 |
SSQ-104-02-T-P | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 826370-4 vs SSQ-104-02-T-P |
91491-0344 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 826370-4 vs 91491-0344 |
641309-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 826370-4 vs 641309-4 |
4-175788-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 826370-4 vs 4-175788-4 |
316-83-104-41-007101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 826370-4 vs 316-83-104-41-007101 |
502360-0408 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 826370-4 vs 502360-0408 |