Part Details for 8264 by SCS
Overview of 8264 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8264-EVALZ | Analog Devices | Quad_100 MHz DC Coupled VGA | |
AD8264ACPZ-RL | Analog Devices | Quad_100 MHz, DC Coupled VGA | |
AD8264ACPZ-R7 | Analog Devices | Quad_100 MHz, DC Coupled VGA |
Price & Stock for 8264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3868
|
Newark | Static Dissipative 3 Layer Table Runner, 24Ft, Mat Type:Bench, Mat Colour:Blue, Mat Material:Vinyl, Ground Terminals:Snap, Length:24Ft, External Width:2Ft, Thickness:3.5Mm, Surface Resistivity Mm:-, Mat Features:Dissipative Rohs Compliant: Yes |Scs 8264 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$414.6800 | Buy Now |
DISTI #
SCP279-ND
|
DigiKey | TABLE MAT VINYL BLUE 24' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$394.9300 | Buy Now |
DISTI #
517-8264
|
Mouser Electronics | Anti-Static Control Products Mat Roll, 3-Layer Vinyl, 8200 Series, Blue, 0.140"X24"X24' | 0 |
|
$393.9400 / $414.6800 | Order Now |
DISTI #
70237344
|
RS | MAT ROLL,3-LAYER VINYL,8200 SERIES, BLUE,0.140x24"x24 | SCS 8264 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$389.5100 / $418.8300 | RFQ |
|
Onlinecomponents.com | Dissipative Vinyl 3 Layer Table Mat, 8264 RoHS: Compliant |
1 In Stock |
|
$363.8800 / $385.1400 | Buy Now |
|
Master Electronics | Dissipative Vinyl 3 Layer Table Mat, 8264 RoHS: Compliant |
1 In Stock |
|
$363.8800 / $385.1400 | Buy Now |
DISTI #
105ST8264
|
Techni-Tool, Inc. | SCS 8264 Table Roll, 3-Layer Vinyl, 8200 Series, Blue, 0.14in x 24in x 24ft | 0 |
|
$414.6800 | Buy Now |
DISTI #
105ST8264
|
TestEquity LLC | SCS 8264 Table Roll, 3-Layer Vinyl, 8200 Series, Blue, 0.14in x 24in x 24ft | 0 |
|
$414.6800 | Buy Now |
Part Details for 8264
8264 CAD Models
8264 Part Data Attributes
|
8264
SCS
Buy Now
|
Compare Parts:
8264
SCS
|
Samacsys Manufacturer | SCS |