-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P MOD II SHROUDED HEADER, ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3281
|
Newark | Connector, Header, 6Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Ampmodu Mod Ii Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Amp Te Connectivity 826467-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$3.0500 / $3.5400 | Buy Now |
DISTI #
A106466-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
584 In Stock |
|
$1.7498 / $2.7000 | Buy Now |
DISTI #
826467-6
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Box - Bulk (Alt: 826467-6) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 41 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-826467-6
|
Mouser Electronics | Headers & Wire Housings 1X06P HDR SHROUDED RoHS: Compliant | 2112 |
|
$1.2100 / $2.4800 | Buy Now |
DISTI #
72050927
|
RS | Connector, AMPMODU, 6P Mod Ii Shrouded Header, St | TE Connectivity 826467-6 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | RFQ |
|
Onlinecomponents.com | 6P MOD II SHROUDED HEADER, ST RoHS: Compliant |
36431 In Stock |
|
$1.1200 / $2.1600 | Buy Now |
DISTI #
826467-6
|
TME | Connector: wire-board, socket, male, AMPMODU MOD II, 2.54mm, PIN: 6 Min Qty: 1 | 25 |
|
$1.2600 / $2.3300 | Buy Now |
DISTI #
000000000000908533
|
Sager | Headers & Wire Housings 1X06P HDR SHROUDED Min Qty: 225 | 0 |
|
$1.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 64342 |
|
RFQ | |
DISTI #
826467-6
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Box (Alt: 826467-6) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 36 Weeks, 0 Days | Abacus - 14850 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826467-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826467-6
TE Connectivity
6P MOD II SHROUDED HEADER, ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 41 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.236 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826467-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826467-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102523-4 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 826467-6 vs 5-102523-4 |
87232-6 | 06 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 826467-6 vs 87232-6 |
440052-6 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 826467-6 vs 440052-6 |
53426-0610 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 826467-6 vs 53426-0610 |
103638-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 826467-6 vs 103638-5 |
87233-6 | 06 MODII HDR SRRA UNSHRD .100 | TE Connectivity | 826467-6 vs 87233-6 |
22-04-1061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 826467-6 vs 22-04-1061 |
103639-5 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 826467-6 vs 103639-5 |
MUSS100-06-C_E | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Pancon Corporation | 826467-6 vs MUSS100-06-C_E |
1977162-1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Plug | TE Connectivity | 826467-6 vs 1977162-1 |