-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P MOD II SHROUDED HEADER, RT ANG.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7590
|
Newark | Mod 2 Pin Hdr |Amp Te Connectivity 826468-4 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.4100 | Buy Now |
DISTI #
77AC1681
|
Newark | Headers&wire Housings 04P Pin Header |Amp Te Connectivity 826468-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $1.8600 | Buy Now |
DISTI #
98K4203
|
Newark | Wire-To-Board Connector, Right Angle, Ampmodu Mod Ii Series, Through Hole, Header, 4, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 826468-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 / $1.7500 | Buy Now |
DISTI #
A106743-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
287 In Stock |
|
$1.0484 / $1.7900 | Buy Now |
DISTI #
826468-4
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826468-4) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9582 | Buy Now |
DISTI #
571-826468-4
|
Mouser Electronics | Headers & Wire Housings 04P PIN HEADER RoHS: Compliant | 517 |
|
$1.0000 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.9400 | Buy Now |
DISTI #
AMP826468-4
|
Heilind Electronics | 4P MOD II SHROUDED HEADER RT ANG. | Americas - 0 in Stock |
|
$0.9270 / $1.2675 | Buy Now |
|
Onlinecomponents.com | 4P MOD II SHROUDED HEADER, RT ANG. RoHS: Compliant | 0 |
|
$0.7530 / $1.5720 | Buy Now |
DISTI #
77310541
|
Verical | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant Min Qty: 80 Package Multiple: 1 | Americas - 7507 |
|
$0.8400 / $1.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826468-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826468-4
TE Connectivity
4P MOD II SHROUDED HEADER, RT ANG.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.236 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826468-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826468-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177537-4 | 2.5 M.I.S POST HDR ASSY 4P | TE Connectivity | 826468-4 vs 177537-4 |