826468-8
Description: 8P MOD II SHROUDED HEADER, RT ANG.

Overview of 826468-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 826468-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 16H7594
Newark Mod 2 Pin Hdr |Amp Te Connectivity 826468-8 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.7600
  • 2,500 $1.6600
$1.6600 / $1.7600 Buy Now
DISTI # 96Y4821
Newark Headers&wire Housings 08P Pin Header |Amp Te Connectivity 826468-8 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $3.0000
  • 50 $2.7000
  • 100 $2.4400
  • 500 $2.1800
$2.1800 / $3.0000 Buy Now
DISTI # 2266-826468-8-ND
DigiKey CONN HEADER R/A 8POS 2.54MM Min Qty: 40 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT 3110
In Stock
  • 40 $1.9400
  • 200 $1.8500
  • 760 $1.8200
  • 1,800 $1.7800
  • 2,520 $1.7200
$1.7200 / $1.9400 Buy Now
DISTI # 826468-8-ND
DigiKey CONN HEADER R/A 8POS 2.54MM Min Qty: 40 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 1,800 $1.8383
$1.8383 Buy Now
DISTI # 826468-8
Avnet Americas Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 826468-8) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk 0
  • 1,800 $1.5167
$1.5167 Buy Now
DISTI # 571-826468-8
Mouser Electronics Headers & Wire Housings 08P PIN HEADER RoHS: Compliant 0
  • 1,800 $1.7000
  • 2,550 $1.6800
$1.6800 / $1.7000 Order Now
DISTI # 72048594
RS Connector, AMPMODU, 8P Mod Ii Shrouded Header, Rt Ang. | TE Connectivity 826468-8 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk 0
  • 1,800 $2.0600
  • 3,600 $1.9700
$1.9700 / $2.0600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 150 Container: Box 0
Box
  • 1,800 $1.4900
$1.4900 Buy Now
DISTI # AMP826468-8
Heilind Electronics 8P MOD II SHROUDED HEADER RT ANG. Americas - 0 in Stock
  • 1,800 $1.8865
  • 4,050 $1.8236
$1.8236 / $1.8865 Buy Now
Onlinecomponents.com 8P MOD II SHROUDED HEADER, RT ANG. RoHS: Compliant 3110 Partner Stock
  • 10 $2.1700
  • 100 $1.9200
  • 250 $1.8800
  • 450 $1.8600
  • 900 $1.8300
  • 1,350 $1.8000
  • 1,800 $1.7700
$1.7700 / $2.1700 Buy Now
DISTI # 65676121
Verical Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant Min Qty: 35 Package Multiple: 1 Americas - 3110
  • 1 $1.8200
  • 200 $1.7800
  • 400 $1.7400
  • 750 $1.7100
  • 1,800 $1.6700
  • 2,500 $1.6200
$1.6200 / $1.8200 Buy Now
DISTI # 77310176
Verical Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant Min Qty: 50 Package Multiple: 1 Americas - 735
  • 50 $2.0606
  • 250 $1.9275
  • 500 $1.8714
$1.8714 / $2.0606 Buy Now
DISTI # 8264688-TEC
TME 826468-8 Min Qty: 23 3110
  • 23 $1.8588
  • 250 $1.6418
  • 500 $1.6131
  • 950 $1.5817
  • 1,800 $1.5372
  • 2,500 $1.4928
$1.4928 / $1.8588 Buy Now
DISTI # AMP826468-8
Interstate Connecting Components 8P MOD II SHROUDED HEADER RT ANG. 0
  • 1,800 $1.8865
  • 4,050 $1.8236
$1.8236 / $1.8865 Buy Now
Chip 1 Exchange INSTOCK 4998
RFQ
Chip 1 Exchange INSTOCK 124
RFQ
DISTI # 826468-8
Avnet Abacus Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole (Alt: 826468-8) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 826468-8
Avnet Abacus Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole (Alt: 826468-8) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114410980158
Chip1Stop 8P MOD II SHROUDED HEADER RT ANG. RoHS: Compliant 3110
  • 40 $2.0500
  • 200 $2.0000
  • 400 $1.9500
  • 750 $1.8100
  • 1,800 $1.7600
  • 2,500 $1.7000
$1.7000 / $2.0500 Buy Now
DISTI # C1S757106683797
Chip1Stop Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Carton RoHS: Compliant 735
  • 40 $2.1900
  • 200 $2.1300
  • 400 $2.0800
$2.0800 / $2.1900 Buy Now
Master Electronics 8P MOD II SHROUDED HEADER, RT ANG. RoHS: Compliant 3110 Partner Stock
  • 10 $2.1700
  • 100 $1.9200
  • 250 $1.8800
  • 450 $1.8600
  • 900 $1.8300
  • 1,350 $1.8000
  • 1,800 $1.7700
$1.7700 / $2.1700 Buy Now

CAD Models for 826468-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 826468-8 by TE Connectivity

826468-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
PCT-POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
31.5u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, CUL,
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 826468-8
    TE Connectivity
    8P MOD II SHROUDED HEADER, RT ANG.
    VS

Alternate Parts for 826468-8

This table gives cross-reference parts and alternative options found for 826468-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826468-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
826947-8 8P MOD2 STIFT LEI TE Connectivity 826468-8 vs 826947-8
826653-8 8P MOD2 STIFT LEI TE Connectivity 826468-8 vs 826653-8
825437-8 MOD 2 PINHDR 1X08P. TE Connectivity 826468-8 vs 825437-8
5-87160-9 08 MODI HDR SRST .156CL, ROHS TE Connectivity 826468-8 vs 5-87160-9

Related Parts for 826468-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 826468-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 826468-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 826468-8 would you like to use for your alert(s)?
  • Please alert me when 826468-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 826468-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 826468-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 826468-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 826468-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 826468-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: