-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X6P MOD II SHROUDED HEADER, ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7597
|
Newark | Mod 2 Pin Hdr |Amp Te Connectivity 826469-6 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.0000 | Buy Now |
DISTI #
96Y4823
|
Newark | Headers & Wire Housings 2X06P Shrd Hdr Vert Au |Amp Te Connectivity 826469-6 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 | Buy Now |
DISTI #
A106746-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7942 / $3.5600 | Buy Now |
DISTI #
826469-6
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826469-6) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9672 | Buy Now |
DISTI #
571-826469-6
|
Mouser Electronics | Headers & Wire Housings 2X06P SHRD HDR VERT AU RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
DISTI #
72048610
|
RS | Connector, AMPMODU, 2X6P Mod Ii Shrouded Header, St | TE Connectivity 826469-6 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 150 Lead time: 43 Weeks Container: Box | 0Box |
|
$1.6900 | Buy Now |
DISTI #
AMP826469-6
|
Heilind Electronics | 2X6P MOD II SHROUDED HEADER ST | Americas - 0 in Stock |
|
$2.0710 / $2.1424 | Buy Now |
|
Onlinecomponents.com | 2X6P MOD II SHROUDED HEADER, ST RoHS: Compliant | 0 |
|
$1.7800 / $4.8800 | Buy Now |
DISTI #
AMP826469-6
|
Interstate Connecting Components | 2X6P MOD II SHROUDED HEADER ST | 0 |
|
$2.0710 / $2.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826469-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826469-6
TE Connectivity
2X6P MOD II SHROUDED HEADER, ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826469-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826469-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826942-6 | 6P MOD2 STIFT LEI | TE Connectivity | 826469-6 vs 826942-6 |
826470-6 | 2X6P MOD II SHROUDED HEADER, RT ANG. | TE Connectivity | 826469-6 vs 826470-6 |
826656-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 826469-6 vs 826656-6 |
825457-6 | MOD 2 PINHDR 2X06P. | TE Connectivity | 826469-6 vs 825457-6 |