-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X8P MOD II SHROUDED HEADER, ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9020
|
Newark | Headers&wire Housings 2X08P Hdr Shrouded |Amp Te Connectivity 826469-8 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $5.8700 | Buy Now |
DISTI #
A106747-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 1 Lead time: 46 Weeks Container: Bulk |
61 In Stock |
|
$3.2381 / $4.9700 | Buy Now |
DISTI #
826469-8
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826469-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6642 / $3.2060 | Buy Now |
DISTI #
571-826469-8
|
Mouser Electronics | Headers & Wire Housings 2X08P HDR SHROUDED RoHS: Compliant | 74 |
|
$2.8200 / $4.8100 | Buy Now |
DISTI #
72051262
|
RS | Connector, AMPMODU, 2X8P Mod Ii Shrouded Header, St | TE Connectivity 826469-8 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 / $3.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$2.6600 | Buy Now |
DISTI #
AMP826469-8
|
Heilind Electronics | 2X8P MOD II SHROUDED HEADER ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X8P MOD II SHROUDED HEADER, ST RoHS: Compliant |
160 Partner Stock |
|
$2.4200 / $4.4500 | Buy Now |
DISTI #
826469-8
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826469-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6642 / $3.2060 | Buy Now |
DISTI #
826469-8
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826469-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 43 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6642 / $3.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826469-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826469-8
TE Connectivity
2X8P MOD II SHROUDED HEADER, ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 43 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.339 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826469-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826469-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-5311605 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, M2x0.4, Black Insulator, Receptacle, | Harwin | 826469-8 vs M80-5311605 |
M80-5521642 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Harwin | 826469-8 vs M80-5521642 |