-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P AMPMODU II PIN HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H6820
|
Newark | Connector, Header, 4 Position, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 826629-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 15804 |
|
$0.3490 / $0.3910 | Buy Now |
DISTI #
A106750-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
7020 In Stock |
|
$0.3041 / $0.7200 | Buy Now |
DISTI #
826629-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826629-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2413 | Buy Now |
DISTI #
571-826629-4
|
Mouser Electronics | Headers & Wire Housings 4P SINGLE ROW RoHS: Compliant | 12985 |
|
$0.2830 / $0.5200 | Buy Now |
|
Future Electronics | AMPMODU Series 4 Position 2.54 mm Single Row Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Box | 4500Box |
|
$0.1530 / $0.1640 | Buy Now |
DISTI #
AMP826629-4
|
Heilind Electronics | 4P AMPMODU II PIN HSG | Americas - 0 in Stock |
|
$0.2678 / $0.2718 | Buy Now |
|
Onlinecomponents.com | 4P AMPMODU II PIN HSG RoHS: Compliant |
21737 In Stock |
|
$0.2349 / $0.3460 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
826629-4
|
TTI | Headers & Wire Housings 4P SINGLE ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.3310 | Buy Now |
DISTI #
826629-4
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826629-4) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826629-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826629-4
TE Connectivity
4P AMPMODU II PIN HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826629-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826629-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-828-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 826629-4 vs 75160-828-04LF |
75160-830-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 826629-4 vs 75160-830-04LF |
75160-335-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 826629-4 vs 75160-335-04LF |
75160-831-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 826629-4 vs 75160-831-04LF |
75160-807-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 826629-4 vs 75160-807-04LF |
75160-339-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 826629-4 vs 75160-339-04LF |
2-644489-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 826629-4 vs 2-644489-4 |
75160-118-04LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,4 position, 2.54mm pitch | Amphenol Communications Solutions | 826629-4 vs 75160-118-04LF |
644831-1 | 05PMTA100 HDRFL W/02 YL STRIPE | TE Connectivity | 826629-4 vs 644831-1 |
75160-115-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 826629-4 vs 75160-115-04LF |