-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0712
|
Newark | 9P Ampmodu Ii Stift Lei |Amp Te Connectivity 826654-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$0.4790 / $0.7600 | Buy Now |
DISTI #
16H7684
|
Newark | 9P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 826654-9 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $0.9310 | Buy Now |
DISTI #
AMP826654-9
|
Heilind Electronics | 9P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant |
188 Partner Stock |
|
$0.5410 / $0.9080 | Buy Now |
DISTI #
826654-9
|
TTI | Headers & Wire Housings 9P AMPMODU II STIFT LEI Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.7000 | Buy Now |
DISTI #
AMP826654-9
|
Interstate Connecting Components | 9P AMPMODU II STIFT LEI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 826654-9
|
PEI Genesis | Board Connector 9 Contact(s) | 188 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant |
188 Partner Stock |
|
$0.5410 / $0.9080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826654-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826654-9
TE Connectivity
9P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.476 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826654-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826654-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644884-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 826654-9 vs 644884-9 |
2-644861-9 | (2-644861-9) 09P MTA100 SHRD HDR,W/O PEG SN | TE Connectivity | 826654-9 vs 2-644861-9 |
75160-118-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 826654-9 vs 75160-118-09 |
75160-102-09LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 826654-9 vs 75160-102-09LF |
75160-128-09LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,9 position, 2.54mm pitch | Amphenol Communications Solutions | 826654-9 vs 75160-128-09LF |
3-641216-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 826654-9 vs 3-641216-9 |
644886-9 | (644886-9) 09P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 826654-9 vs 644886-9 |
640453-9 | (640453-9) 09P MTA100 HDR ASSY SQ R/A | TE Connectivity | 826654-9 vs 640453-9 |
3-641214-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 826654-9 vs 3-641214-9 |
644877-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 826654-9 vs 644877-9 |