-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1699
|
Newark | Headers&wire Housings 2X07P Dual Row |Amp Te Connectivity 826656-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
16H7692
|
Newark | 7P Mod2 Stift Lei Rohs Compliant: Yes |Amp Te Connectivity 826656-7 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
A122658-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 6000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9685 | Buy Now |
DISTI #
826656-7
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826656-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8851 | Buy Now |
DISTI #
571-826656-7
|
Mouser Electronics | Headers & Wire Housings 2X07P DUAL ROW RoHS: Compliant | 0 |
|
$0.9680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.8680 | Buy Now |
DISTI #
AMP826656-7
|
Heilind Electronics | 7P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
$1.0847 / $1.1009 | Buy Now |
|
Onlinecomponents.com | 7P AMPMODU II STIFT LEI RoHS: Compliant |
97 In Stock |
|
$1.0900 / $1.9400 | Buy Now |
DISTI #
78457776
|
Verical | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2403 | Americas - 6000 |
|
$1.1223 / $1.2264 | Buy Now |
DISTI #
77353697
|
Verical | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 167 |
|
$1.2460 / $2.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826656-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826656-7
TE Connectivity
7P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.197 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826656-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826656-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828221-7 | 2X 7P MOD2 PIN HEADER | TE Connectivity | 826656-7 vs 828221-7 |