There are no models available for this part yet.
Overview of 826849-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 826849-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
826849-3
|
Avnet Abacus | Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port (Alt: 826849-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
CAD Models for 826849-3 by TE Connectivity
Part Data Attributes for 826849-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
ROHS & ELV COMPLIANT
|
Body Breadth
|
0.3 inch
|
Body Depth
|
0.581 inch
|
Body Length
|
1.3 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S0P5
|
Contact Finish Mating
|
SN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
2900VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
13.344 N
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
POLYAMIDE
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Reference Standard
|
UL
|
Terminal Length
|
0.146 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Withdrawl Force-Min
|
2.224 N
|
Alternate Parts for 826849-3
This table gives cross-reference parts and alternative options found for 826849-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826849-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826849-1 | HEADER CONNECTOR,HYBRID,PLUG,0+5 CONTACTS,SKT,PC TAIL TERMINAL,NATURAL | TE Connectivity | 826849-3 vs 826849-1 |
826849-2 | HEADER CONNECTOR,HYBRID,PLUG,0+5 CONTACTS,SKT,PC TAIL TERMINAL,BLACK | TE Connectivity | 826849-3 vs 826849-2 |
2-826849-3 | HEADER CONNECTOR,HYBRID,PLUG,0+5 CONTACTS,SKT,PC TAIL TERMINAL,NATURAL | TE Connectivity | 826849-3 vs 2-826849-3 |