-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1P, AMPMODU I, SHUNT GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7873
|
Newark | Shunt Assembly, 1Pos, Btob Conn Rohs Compliant: Yes |Amp Te Connectivity 826853-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3397 |
|
$2.3900 / $3.5200 | Buy Now |
DISTI #
A106224-ND
|
DigiKey | SHUNT ASSEMBLY Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1254 In Stock |
|
$2.0270 / $3.3800 | Buy Now |
DISTI #
826853-1
|
Avnet Americas | Conn Shunt F 1 POS ST - Bulk (Alt: 826853-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8853 / $2.1286 | Buy Now |
DISTI #
571-826853-1
|
Mouser Electronics | Headers & Wire Housings SHUNT ASSEMBLY RoHS: Compliant | 1634 |
|
$2.0200 / $3.3800 | Buy Now |
DISTI #
72047371
|
RS | Connector, AMPMODU, 1P, I, Shunt Green | TE Connectivity 826853-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.7900 | Buy Now |
DISTI #
AMP826853-1
|
Heilind Electronics | 1P AMPMODU I SHUNT GREEN | Americas - 0 in Stock |
|
$2.2359 / $2.2693 | Buy Now |
|
Onlinecomponents.com | 1P, AMPMODU I, SHUNT GREEN RoHS: Compliant |
768 Partner Stock |
|
$1.9500 / $2.8400 | Buy Now |
DISTI #
826853-1
|
Avnet Americas | Conn Shunt F 1 POS ST - Bulk (Alt: 826853-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8853 / $2.1286 | Buy Now |
DISTI #
826853-1
|
Avnet Americas | Conn Shunt F 1 POS ST - Bulk (Alt: 826853-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8853 / $2.1286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826853-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826853-1
TE Connectivity
1P, AMPMODU I, SHUNT GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.315 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |