Part Details for 826884-2 by TE Connectivity
Overview of 826884-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 826884-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0738
|
Newark | Circular Connector, Recept, 2Pos, Crimp Rohs Compliant: Yes |Amp Te Connectivity 826884-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1591 |
|
$1.4500 / $2.2400 | Buy Now |
DISTI #
826884-2-ND
|
DigiKey | CONN RCPT HSG FMALE 2POS INLINE Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1291 In Stock |
|
$1.0385 / $1.7700 | Buy Now |
DISTI #
826884-2
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST - Bulk (Alt: 826884-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9808 / $1.1073 | Buy Now |
DISTI #
571-826884-2
|
Mouser Electronics | Automotive Connectors 2P Female RoHS: Compliant | 1546 |
|
$1.0300 / $1.7700 | Buy Now |
DISTI #
70289380
|
RS | Econoseal E Series 2 Way 1 Row Female Straight PCB Housing | TE Connectivity 826884-2 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$6.9600 / $9.3100 | RFQ |
DISTI #
AMP826884-2
|
Heilind Electronics | HSG ECONOSEAL 2 POS GERMANY | Americas - 0 in Stock |
|
$1.1632 / $1.1805 | Buy Now |
|
Onlinecomponents.com | HSG ECONOSEAL 2 POS GERMANY RoHS: Compliant | 0 |
|
$0.9820 / $2.0560 | Buy Now |
DISTI #
AMP826884-2
|
Interstate Connecting Components | HSG ECONOSEAL 2 POS GERMANY | 0 |
|
$1.1632 / $1.1805 | Buy Now |
DISTI #
826884-2
|
Avnet Abacus | Conn Housing RCP 2 POS Crimp ST (Alt: 826884-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
826884-2
|
Avnet Abacus | Conn Housing RCP 2 POS Crimp ST (Alt: 826884-2) RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 826884-2
826884-2 CAD Models
826884-2 Part Data Attributes:
|
826884-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826884-2
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.201 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 7 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |