Part Details for 826885-2 by TE Connectivity
Overview of 826885-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 826885-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0509
|
Newark | Industrial Circular, Plug, 3Pos, Cable, Product Range:Econoseal Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:-, Connector Body Rohs Compliant: Yes |Amp Te Connectivity 826885-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1585 |
|
$1.8600 / $2.5700 | Buy Now |
DISTI #
17-826885-2-ND
|
DigiKey | CONN PLG HSG MALE 3POS INLINE Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1423 In Stock |
|
$1.8646 / $3.6200 | Buy Now |
DISTI #
826885-2
|
Avnet Americas | Conn Housing PL 3 POS Crimp ST - Bulk (Alt: 826885-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8607 | Buy Now |
DISTI #
571-826885-2
|
Mouser Electronics | Circular DIN Connectors 3P Male RoHS: Compliant | 1867 |
|
$1.2300 / $2.6500 | Buy Now |
DISTI #
70288221
|
RS | Econoseal E Series 3 Way Male Straight PCB Housing | TE Connectivity 826885-2 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 0 |
|
$3.8700 / $5.5300 | RFQ |
|
Future Electronics | Econoseal - Connectors RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.9600 | Buy Now |
DISTI #
AMP826885-2
|
Heilind Electronics | 3P ECONOSEAL E | Americas - 0 in Stock |
|
$1.0632 / $1.0791 | Buy Now |
|
Onlinecomponents.com | 3P ECONOSEAL "E" RoHS: Compliant |
48 In Stock |
|
$1.0200 / $1.7300 | Buy Now |
DISTI #
826885-2
|
TTI | Circular DIN Connectors 3P Male Min Qty: 1500 Package Multiple: 1500 Container: Each | Americas - 0 |
|
$0.9800 | Buy Now |
DISTI #
826885-2
|
TME | 826885-2 Min Qty: 1 | 0 |
|
$1.4000 / $1.9900 | RFQ |
Part Details for 826885-2
826885-2 CAD Models
826885-2 Part Data Attributes
|
826885-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826885-2
TE Connectivity
3 CONTACT(S), MALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 927888-1 | |
Body Breadth | 0.685 inch | |
Body Depth | 1.909 inch | |
Body Length | 0.724 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.196 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 3 |