-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4165
|
Newark | Connector, Header, 6 Position, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Amp Te Connectivity 826926-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 437 |
|
$0.0580 | Buy Now |
DISTI #
A106757-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
10194 In Stock |
|
$0.2082 / $0.4500 | Buy Now |
DISTI #
826926-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826926-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2207 | Buy Now |
DISTI #
13M4165
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 13M4165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 437 Partner Stock |
|
$0.2800 / $0.4580 | Buy Now |
DISTI #
571-826926-6
|
Mouser Electronics | Headers & Wire Housings 1X06 POS VERT TIN RoHS: Compliant | 3455 |
|
$0.2180 / $0.5300 | Buy Now |
DISTI #
V36:1790_11812833
|
Arrow Electronics | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2127 | Americas - 11157 |
|
$0.1980 | Buy Now |
DISTI #
E02:0323_01942729
|
Arrow Electronics | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Europe - 11062 |
|
$0.1693 / $0.2780 | Buy Now |
DISTI #
72048957
|
RS | Connector, AMPMODU, 6P Ii Stift Lei | TE Connectivity 826926-6 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2530 | RFQ |
|
Future Electronics | AMPMODU 6 Position 2.54 mm Single Row Through-Hole Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.1660 / $0.1820 | Buy Now |
DISTI #
AMP826926-6
|
Heilind Electronics | 6P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826926-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826926-6
TE Connectivity
6P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826926-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826926-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
827730-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 826926-6 vs 827730-6 |
86469-6 | 06 MODI HDR SRST .156CL | TE Connectivity | 826926-6 vs 86469-6 |
826937-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 826926-6 vs 826937-6 |
102022-2 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 826926-6 vs 102022-2 |
826947-6 | 6P MOD2 STIFT LEI | TE Connectivity | 826926-6 vs 826947-6 |
826653-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 826926-6 vs 826653-6 |
826652-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 826926-6 vs 826652-6 |