-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPMODU II HDR R/A DBL RW UNSHR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4167
|
Newark | Wire-To-Board Connector, Straight, Ampmodu Mod Ii Series, Through Hole, Header, 8, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 826926-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5454 |
|
$1.0600 / $1.5100 | Buy Now |
DISTI #
77AC1715
|
Newark | Ampmodu Ii Hdr R/A Dbl Rw Unshr |Amp Te Connectivity 826926-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.5600 | Buy Now |
DISTI #
A122911-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5794 In Stock |
|
$0.7782 / $1.4500 | Buy Now |
DISTI #
826926-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826926-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.7844 / $0.8592 | Buy Now |
DISTI #
571-826926-8
|
Mouser Electronics | Headers & Wire Housings 1X08 POS VERT TIN RoHS: Compliant | 25 |
|
$0.7130 / $1.4500 | Buy Now |
|
Future Electronics | AMPMODU II HDR R/A DBL RW UNSHR RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7330 | Buy Now |
DISTI #
AMP826926-8
|
Heilind Electronics | AMPMODU II HDR R/A DBL RW UNSHR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPMODU II HDR R/A DBL RW UNSHR RoHS: Compliant |
96 Partner Stock |
|
$0.5790 / $1.0210 | Buy Now |
DISTI #
826926-8
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826926-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.7844 / $0.8592 | Buy Now |
DISTI #
826926-8
|
TME | Pin header, pin strips, AMPMODU MOD II, male, PIN: 8, straight Min Qty: 1 | 89 |
|
$0.9100 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826926-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826926-8
TE Connectivity
AMPMODU II HDR R/A DBL RW UNSHR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826926-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826926-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826653-8 | 8P MOD2 STIFT LEI | TE Connectivity | 826926-8 vs 826653-8 |
826947-8 | 8P MOD2 STIFT LEI | TE Connectivity | 826926-8 vs 826947-8 |
826630-8 | 8P AMPMODU II STIFT LEI | TE Connectivity | 826926-8 vs 826630-8 |
5-87160-9 | 08 MODI HDR SRST .156CL, ROHS | TE Connectivity | 826926-8 vs 5-87160-9 |