-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P AMPMODU II PIN HDR.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7732
|
Newark | 09P Modu 2 Pin Hdr. Rohs Compliant: Yes |Amp Te Connectivity 826926-9 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
826926-9-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 6000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0218 | Buy Now |
DISTI #
826926-9
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826926-9) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9338 | Buy Now |
DISTI #
571-826926-9
|
Mouser Electronics | Headers & Wire Housings 1X09 POS VERT TIN RoHS: Compliant | 5359 |
|
$0.9720 / $2.1100 | Buy Now |
DISTI #
72053420
|
RS | Connector, AMPMODU, 09P Ii Pin Hdr. | TE Connectivity 826926-9 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.9160 | Buy Now |
DISTI #
AMP826926-9
|
Heilind Electronics | 09P AMPMODU II PIN HDR. | Americas - 0 in Stock |
|
$1.1445 / $1.1615 | Buy Now |
|
Onlinecomponents.com | 09P AMPMODU II PIN HDR. RoHS: Compliant |
2432 In Stock |
|
$0.9180 / $1.3250 | Buy Now |
DISTI #
AMP826926-9
|
Interstate Connecting Components | 09P AMPMODU II PIN HDR. | 0 |
|
$1.1445 / $1.1615 | Buy Now |
DISTI #
826926-9
|
Avnet Abacus | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole (Alt: 826926-9) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826926-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826926-9
TE Connectivity
09P AMPMODU II PIN HDR.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826926-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826926-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-87160-0 | 09 MODI HDR SRST .156CL, ROHS | TE Connectivity | 826926-9 vs 6-87160-0 |
826646-9 | 9P AMPMODU II STIFT LEI | TE Connectivity | 826926-9 vs 826646-9 |
826655-9 | 9P AMPMODU II STIFT LEI | TE Connectivity | 826926-9 vs 826655-9 |
826951-9 | 09P MODU 2 PIN HDR | TE Connectivity | 826926-9 vs 826951-9 |
826652-9 | 9P MOD2 PIN HEADER | TE Connectivity | 826926-9 vs 826652-9 |
826647-9 | 9P AMPMODU II STIFT LEI | TE Connectivity | 826926-9 vs 826647-9 |
826938-9 | 9P MOD2 STIFT LEI | TE Connectivity | 826926-9 vs 826938-9 |
827730-9 | 9P MOD 2 STIFT LEI | TE Connectivity | 826926-9 vs 827730-9 |
825437-9 | MOD 2 PINHDR 1X09P. | TE Connectivity | 826926-9 vs 825437-9 |