-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826938-6-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 9600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5478 | Buy Now |
DISTI #
826938-6
|
Avnet Americas | 6P AMPMODU II STIFT LEI - Tape and Reel (Alt: 826938-6) RoHS: Compliant Min Qty: 9600 Package Multiple: 800 Container: Reel | 0 |
|
$0.5166 | Buy Now |
DISTI #
571-826938-6
|
Mouser Electronics | Headers & Wire Housings 6P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$0.5780 / $0.6080 | Order Now |
DISTI #
72056371
|
RS | Connector, AMPMODU, 6P Ii Stift Lei | TE Connectivity 826938-6 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 800 Container: Box | 0Box |
|
$0.5070 | Buy Now |
DISTI #
AMP826938-6
|
Heilind Electronics | 6P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
$0.4957 / $0.6425 | Buy Now |
|
Onlinecomponents.com | 6P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$0.5340 / $1.4640 | Buy Now |
DISTI #
AMP826938-6
|
Interstate Connecting Components | 6P AMPMODU II STIFT LEI | 0 |
|
$0.4957 / $0.6425 | Buy Now |
DISTI #
826938-6
|
Avnet Abacus | (Alt: 826938-6) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 6P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$0.5340 / $1.4640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
826938-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826938-6
TE Connectivity
6P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 826938-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826938-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
827730-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 826938-6 vs 827730-6 |
5-87160-7 | 06 MODI HDR SRST .156CL, ROHS | TE Connectivity | 826938-6 vs 5-87160-7 |
826648-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 826938-6 vs 826648-6 |
826653-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 826938-6 vs 826653-6 |
826652-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 826938-6 vs 826652-6 |
826951-6 | 6P MOD2 STIFT LEI | TE Connectivity | 826938-6 vs 826951-6 |