Part Details for 826942-5 by TE Connectivity
Overview of 826942-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 826942-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4180
|
Newark | Wire-To-Board Connector, Straight, Ampmodu Mod Ii Series, Through Hole, Header, 10, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 826942-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 / $0.7140 | Buy Now |
DISTI #
A122916-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5211 In Stock |
|
$0.3741 / $0.5200 | Buy Now |
DISTI #
826942-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 826942-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Lead time: 22 Weeks, 2 Days Container: Bulk | 1200 Factory Stock |
|
$0.3592 | Buy Now |
DISTI #
571-826942-5
|
Mouser Electronics | Headers & Wire Housings 2X05 POS VERT TIN RoHS: Compliant | 4619 |
|
$0.3730 / $0.5200 | Buy Now |
DISTI #
72052415
|
RS | Connector, AMPMODU, 5P Mod2 Stift Lei | TE Connectivity 826942-5 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5200 | RFQ |
|
Future Electronics | AMPMODU 10 Position Straight PCB Mount Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3250 / $0.3650 | Buy Now |
DISTI #
AMP826942-5
|
Heilind Electronics | 5P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$0.3928 / $0.4467 | Buy Now |
|
Onlinecomponents.com | 5P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.3715 / $0.7782 | Buy Now |
DISTI #
826942-5
|
TME | Connector: pin strips, pin header, AMPMODU MOD II, male, PIN: 10 Min Qty: 1 | 28 |
|
$0.5950 / $1.4850 | Buy Now |
DISTI #
AMP826942-5
|
Interstate Connecting Components | 5P MOD2 STIFT LEI | 0 |
|
$0.3928 / $0.4467 | Buy Now |
Part Details for 826942-5
826942-5 CAD Models
826942-5 Part Data Attributes
|
826942-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826942-5
TE Connectivity
5P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 826942-5
This table gives cross-reference parts and alternative options found for 826942-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 826942-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2013651-1 | (2013651-1) DYNAMIC 1200D HDR ASSY V 6/10PX BL GOLD | TE Connectivity | 826942-5 vs 2013651-1 |
826658-5 | 5P AMPMODU II STIFT LEI | TE Connectivity | 826942-5 vs 826658-5 |