Part Details for 826957-8 by TE Connectivity
Overview of 826957-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 826957-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
826957-8-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
826957-8
|
Avnet Americas | 8P MOD2 STIFT LEI - Tape and Reel (Alt: 826957-8) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-826957-8
|
Mouser Electronics | Headers & Wire Housings 8P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.7670 / $0.8070 | Order Now |
|
Onlinecomponents.com | 8P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.8230 / $1.7200 | Buy Now |
DISTI #
826957-8
|
Avnet Americas | 8P MOD2 STIFT LEI - Tape and Reel (Alt: 826957-8) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
DISTI #
826957-8
|
Avnet Americas | 8P MOD2 STIFT LEI - Tape and Reel (Alt: 826957-8) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | 8P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.8230 / $1.7200 | Buy Now |
Part Details for 826957-8
826957-8 CAD Models
826957-8 Part Data Attributes
|
826957-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
826957-8
TE Connectivity
8P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |