Part Details for 827-22-026-10-001101 by Mill-Max Mfg Corp
Overview of 827-22-026-10-001101 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CE1404000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical | |
68001-101HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch. | |
CE1408000110111 | Amphenol Communications Solutions | Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical |
Price & Stock for 827-22-026-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
827-22-026-10-001101-ND
|
DigiKey | CONN SPRING PISTON 26POS PCB Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.1380 | Buy Now |
DISTI #
575-8272202610001
|
Mouser Electronics | Headers & Wire Housings 26P 2R VERT MT HDR SOLDERLESS RoHS: Not Compliant | 0 |
|
$23.8200 / $23.8400 | Order Now |
DISTI #
70248760
|
RS | Interconntect header, spring loaded double row | Mill-Max 827-22-026-10-001101 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9000 / $27.2600 | RFQ |
|
Future Electronics | CONN SPRING PISTON 26POS PCB RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$23.3800 / $23.9100 | Buy Now |
DISTI #
MMX827-22-026-10-001101
|
Heilind Electronics | Americas - 5 in Stock |
|
$16.6745 | Buy Now | |
DISTI #
MMX827-22-026-10-001101
|
Interstate Connecting Components | 1 |
|
$16.6745 | Buy Now | |
DISTI #
000000000005700699
|
Sager | Headers & Wire Housings 26P 2R VERT MT HDR SOLDERLESS Min Qty: 50 | 0 |
|
$9.8700 / $30.3700 | Buy Now |
Part Details for 827-22-026-10-001101
827-22-026-10-001101 CAD Models
827-22-026-10-001101 Part Data Attributes
|
827-22-026-10-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
827-22-026-10-001101
Mill-Max Mfg Corp
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |