-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25P GEH F DOPP-FEDK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9561
|
Newark | 25P Geh F Dopp-Fedk |Amp Te Connectivity 827534-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.5800 | Buy Now |
DISTI #
827534-1-ND
|
DigiKey | CONN RCPT HSG 25POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1986 / $3.6600 | Buy Now |
DISTI #
827534-1
|
Avnet Americas | Conn Housing RCP 25 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 827534-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9460 / $2.3418 | Buy Now |
DISTI #
571-827534-1
|
Mouser Electronics | Automotive Connectors 25P GEH F DOPP-FEDK RoHS: Compliant | 2 |
|
$2.1900 / $4.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.9900 | Buy Now |
DISTI #
AMP827534-1
|
Heilind Electronics | 25P GEH F DOPP-FEDK | Americas - 0 in Stock |
|
$2.4251 / $2.4987 | Buy Now |
|
Onlinecomponents.com | 25P GEH F DOPP-FEDK RoHS: Compliant | 0 |
|
$2.2600 / $3.3000 | Buy Now |
DISTI #
827534-1
|
Avnet Americas | Conn Housing RCP 25 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 827534-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9460 / $2.3418 | Buy Now |
DISTI #
AMP827534-1
|
Interstate Connecting Components | 25P GEH F DOPP-FEDK | 0 |
|
$2.4251 / $2.4987 | Buy Now |
DISTI #
827534-1
|
Avnet Abacus | Conn Housing RCP 25 POS 5mm Crimp ST Cable Mount (Alt: 827534-1) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
827534-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
827534-1
TE Connectivity
25P GEH F DOPP-FEDK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.866 inch | |
Body Depth | 0.665 inch | |
Body Length | 3.898 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 25 |