Part Details for 8275634 (ALTERNATE: 8275634) by RS Pro
Overview of 8275634 (ALTERNATE: 8275634) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8275634 (ALTERNATE: 8275634)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657090
|
RS | Thermocouple Wire Type VX 164 ft (50m) PVC Flat Pair 221F (105C) | RS PRO 8275634 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8400 / $58.6300 | RFQ |