Part Details for 8275952 (ALTERNATE: 8275952) by RS Pro
Overview of 8275952 (ALTERNATE: 8275952) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8275952 (ALTERNATE: 8275952)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657185
|
RS | Thermocouple Wire Type T 82 ft (25m) 7/0.2 Stranding 24AWG 500F (260C) | RS PRO 8275952 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.0700 / $60.0800 | RFQ |