Part Details for 827LBB250M2ED by Illinois Capacitor Inc
Overview of 827LBB250M2ED by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 827LBB250M2ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6804
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 250V, 20%, Snap-In, Capacitance:820Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Illinois Capacitor 827LBB250M2ED Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$6.8000 / $9.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks | 0 |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 820uF ±20% - 250WVDC - +85°C RoHS: Compliant | 0 |
|
$6.9000 / $9.1300 | Buy Now |
Part Details for 827LBB250M2ED
827LBB250M2ED CAD Models
827LBB250M2ED Part Data Attributes
|
827LBB250M2ED
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
827LBB250M2ED
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 303.27 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 4.1 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | SNAP-IN |