Part Details for 8280-3PG-321 by Switchcraft Conxall
Overview of 8280-3PG-321 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8280-3PG-321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8280-3PG-321-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6332 | Buy Now |
DISTI #
502-8280-3PG-321
|
Mouser Electronics | Standard Circular Connector MINI-CON CBL-CBL #20 CRIMP RoHS: Compliant | 4 |
|
$4.4300 / $7.6600 | Buy Now |
DISTI #
70934637
|
RS | MINI-CON CABLE-CABLE #20 CRIMP | Conxall 8280-3PG-321 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8400 / $6.9900 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 3 Pin - Crimp Contacts | 87 |
|
$5.4800 / $6.8500 | Buy Now |
DISTI #
000000000001506124
|
Sager | Standard Circular Connector MINI-CON CBL-CBL #20 CRIMP Min Qty: 1 | 0 |
|
$4.5000 / $6.3300 | Buy Now |
Part Details for 8280-3PG-321
8280-3PG-321 CAD Models
8280-3PG-321 Part Data Attributes
|
8280-3PG-321
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8280-3PG-321
Switchcraft Conxall
Circular Connector, 3 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |