Part Details for 8280239 (ALTERNATE: 8280239) by RS Pro
Overview of 8280239 (ALTERNATE: 8280239) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8280239 (ALTERNATE: 8280239)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657314
|
RS | Chrome Vanadium Steel C Hook Wrench 3/4 to 2 Jaw Cap 4.92"(125mm) Length | RS PRO 8280239 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$17.6800 / $18.5900 | Buy Now |