There are no models available for this part yet.
Overview of 828171-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 828171-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R9570
|
Newark | 2X7P Mt Tand Bu St |Amp Te Connectivity 828171-2 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 | Buy Now | |
DISTI #
828171-2-ND
|
DigiKey | CONN PLUG 14POS CRIMP 22-26AWG Min Qty: 4800 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4776 | Buy Now | |
DISTI #
828171-2
|
Avnet Americas | Conn IDC Connector SKT 6 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 828171-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 400 Container: Bulk | 0 |
|
$2.2301 | Buy Now | |
DISTI #
571-828171-2
|
Mouser Electronics | Headers & Wire Housings 2X7P MT TAND BU ST RoHS: Compliant | 0 |
|
$2.4700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Container: Box | 0Box |
|
$2.1900 | Buy Now | ||
DISTI #
AMP828171-2
|
Heilind Electronics | 2X7P MT TAND BU ST | Americas - 0 in Stock |
|
$2.7330 | Buy Now | |
Onlinecomponents.com | RV 100/RV 100-4 Interconnection System RoHS: Compliant | 0 |
|
$2.3800 / $6.6900 | Buy Now | ||
DISTI #
AMP828171-2
|
Interstate Connecting Components | 2X7P MT TAND BU ST | 0 |
|
$2.7330 | Buy Now | |
DISTI #
828171-2
|
Avnet Abacus | Conn IDC Connector SKT 6 POS 2.54mm IDT ST Cable Mount (Alt: 828171-2) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
828171-2
|
Avnet Abacus | Conn IDC Connector SKT 6 POS 2.54mm IDT ST Cable Mount (Alt: 828171-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 828171-2 by TE Connectivity
Part Data Attributes for 828171-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 828171-2
This table gives cross-reference parts and alternative options found for 828171-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 828171-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-107-LM-DV | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 828171-2 vs SSM-107-LM-DV |
ESQT-107-02-L-D-787 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 828171-2 vs ESQT-107-02-L-D-787 |
TCSD-07-S-79.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | 828171-2 vs TCSD-07-S-79.00-01-N |
ESQT-107-02-G-D-650 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 828171-2 vs ESQT-107-02-G-D-650 |
SSW-107-22-FM-D-VS | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 828171-2 vs SSW-107-22-FM-D-VS |
SFMC-107-L3-S-D-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 828171-2 vs SFMC-107-L3-S-D-TR |
SSM-107-SM-DV-K-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 828171-2 vs SSM-107-SM-DV-K-TR |
SSQ-107-01-FM-D | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 828171-2 vs SSQ-107-01-FM-D |
SFMC-107-L2-S-D-P | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 828171-2 vs SFMC-107-L2-S-D-P |
ESQ-107-44-S-D-004 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 828171-2 vs ESQ-107-44-S-D-004 |