Part Details for 8282-7PG-519 by Switchcraft Conxall
Overview of 8282-7PG-519 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8282-7PG-519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4923
|
Newark | Mini-Con-X Cable-To-Cable, 7-Pin #20, Male, Solder Cup, Bulk |Switchcraft/conxall 8282-7PG-519 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $16.8400 | Buy Now |
DISTI #
SC3239-ND
|
DigiKey | CONN RCPT MALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$9.5240 / $15.7500 | Buy Now |
DISTI #
70934841
|
RS | MINI-CON CABLE-CABLE #20 SOLDER | Conxall 8282-7PG-519 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2200 / $14.9000 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 7 Pin - Solder Contacts | 317 |
|
$11.4800 / $14.3700 | Buy Now |
DISTI #
000000000001506328
|
Sager | Standard Circular Connector MINI-CON CBL-CBL #20 SOLDER Min Qty: 1 | 0 |
|
$9.4500 / $13.2900 | Buy Now |
Part Details for 8282-7PG-519
8282-7PG-519 CAD Models
8282-7PG-519 Part Data Attributes
|
8282-7PG-519
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8282-7PG-519
Switchcraft Conxall
CONN RCPT 7POS INLINE PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |