Part Details for 8282-8PG-516 by Switchcraft Conxall
Overview of 8282-8PG-516 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8282-8PG-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC3175-ND
|
DigiKey | CONN RCPT MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$11.6655 / $16.3300 | Buy Now |
DISTI #
502-8282-8PG-516
|
Mouser Electronics | Standard Circular Connector MINI-CON CBL-CBL #20 SOLDER RoHS: Compliant | 2 |
|
$11.6600 / $16.3300 | Buy Now |
DISTI #
70934851
|
RS | MINI-CON CABLE-CABLE #20 SOLDER | Conxall 8282-8PG-516 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1000 / $16.1800 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Receptacle 8 Pin - Solder Contacts | 648 |
|
$12.4700 / $15.6000 | Buy Now |
DISTI #
000000000001506337
|
Sager | Standard Circular Connector MINI-CON CBL-CBL #20 SOLDER Min Qty: 1 | 0 |
|
$10.2700 / $14.4200 | Buy Now |
Part Details for 8282-8PG-516
8282-8PG-516 CAD Models
8282-8PG-516 Part Data Attributes:
|
8282-8PG-516
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
8282-8PG-516
Switchcraft Conxall
CONN RCPT 8POS INLINE PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |