Part Details for 828214-2 by TE Connectivity
Overview of 828214-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 828214-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4879
|
Newark | Headers&wire Housings 2P Mod2 Stift Lei |Amp Te Connectivity 828214-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
DISTI #
828214-2-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6000 In Stock |
|
$0.7748 / $1.4400 | Buy Now |
DISTI #
828214-2
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 828214-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7439 | Buy Now |
DISTI #
571-828214-2
|
Mouser Electronics | Headers & Wire Housings 2P MOD2 STIFT LEI RoHS: Compliant | 0 |
|
$0.7740 / $0.8260 | Order Now |
DISTI #
72053439
|
RS | Connector, AMPMODU, 2P Mod2 Stift Lei | TE Connectivity 828214-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7300 | Buy Now |
DISTI #
AMP828214-2
|
Heilind Electronics | 2P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$0.9116 / $0.9252 | Buy Now |
|
Onlinecomponents.com | 2P MOD2 STIFT LEI RoHS: Compliant |
7 Partner Stock |
|
$0.8340 / $1.4520 | Buy Now |
DISTI #
AMP828214-2
|
Interstate Connecting Components | 2P MOD2 STIFT LEI | 0 |
|
$0.9116 / $0.9252 | Buy Now |
DISTI #
828214-2
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole (Alt: 828214-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 828214-2
828214-2 CAD Models
828214-2 Part Data Attributes
|
828214-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828214-2
TE Connectivity
2P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.145 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 118.11u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |