Part Details for 828548-6 (ALTERNATE: 828548-6) by TE Connectivity
Overview of 828548-6 (ALTERNATE: 828548-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 828548-6 (ALTERNATE: 828548-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70468594
|
RS | Header vert 6 way 2.54mm AmpQuick | TE Connectivity 828548-6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2500 / $0.3120 | RFQ |