-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H7885
|
Newark | 2P Amp-Quick Stlei |Amp Te Connectivity 828549-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
05AC9749
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Amp Quick Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 828549-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2300 | Buy Now |
DISTI #
A129105-ND
|
DigiKey | CONN HEADER R/A 2POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17032 In Stock |
|
$0.1104 / $0.2500 | Buy Now |
DISTI #
828549-2
|
Avnet Americas | Conn Wire to Board PIN 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 828549-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.1168 | Buy Now |
DISTI #
571-8285492
|
Mouser Electronics | Headers & Wire Housings 2P AMP-QUICK STLEI RoHS: Compliant | 13136 |
|
$0.1070 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Box | 0Box |
|
$0.1037 | Buy Now |
DISTI #
AMP828549-2
|
Heilind Electronics | 2P AMP-QUICK STLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board PIN 2 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
6000 Partner Stock |
|
$0.1188 / $0.1807 | Buy Now |
DISTI #
828549-2
|
Avnet Americas | Conn Wire to Board PIN 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 828549-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.1168 | Buy Now |
DISTI #
828549-2
|
Avnet Americas | Conn Wire to Board PIN 2 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 828549-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.1168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
828549-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828549-2
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |