Part Details for 828549-3 by TE Connectivity
Overview of 828549-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 828549-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6976
|
Newark | 3P Amp-Quick Stlei |Amp Te Connectivity 828549-3 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 | Buy Now |
DISTI #
828549-3-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 18000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1668 | Buy Now |
DISTI #
828549-3
|
Avnet Americas | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 828549-3) RoHS: Compliant Min Qty: 18000 Package Multiple: 1500 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.1768 | Buy Now |
DISTI #
571-828549-3
|
Mouser Electronics | Headers & Wire Housings 3P AMP-QUICK STLEI | 11439 |
|
$0.1660 / $0.2000 | Buy Now |
|
Future Electronics | AMP-QUICK 3 Position 2.54 mm Single Row Through-Hole Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1892Box |
|
$0.1130 / $0.1330 | Buy Now |
DISTI #
AMP828549-3
|
Heilind Electronics | 3P AMP-QUICK STLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
306 Partner Stock |
|
$0.1772 / $0.2735 | Buy Now |
DISTI #
77828220
|
Verical | Conn Shrouded Header (2 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Min Qty: 1500 Package Multiple: 1500 Date Code: 2349 | Americas - 16500 |
|
$0.1404 / $0.1418 | Buy Now |
DISTI #
78447047
|
Verical | Conn Shrouded Header (2 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Min Qty: 432 Package Multiple: 1 | Americas - 3904 |
|
$0.1971 / $0.2156 | Buy Now |
DISTI #
65684302
|
Verical | Conn Shrouded Header (2 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole Min Qty: 301 Package Multiple: 1 | Americas - 306 |
|
$0.2080 | Buy Now |
Part Details for 828549-3
828549-3 CAD Models
828549-3 Part Data Attributes
|
828549-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828549-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |