Part Details for 828549-6 by TE Connectivity
Overview of 828549-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 828549-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4882
|
Newark | Headers & Wire Housings 6P Amp-Quick Stlei |Amp Te Connectivity 828549-6 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6480 / $0.7340 | Buy Now |
DISTI #
A129106-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
318 In Stock |
|
$0.4672 / $0.9000 | Buy Now |
DISTI #
828549-6
|
Avnet Americas | Conn Wire to Board PIN 6 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 828549-6) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$0.4410 / $0.5307 | Buy Now |
DISTI #
73777232
|
RS | 6P AMP-QUICK STLEI | TE Connectivity 828549-6 Min Qty: 650 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 650 Package Multiple: 650 Container: Box | 0Box |
|
$0.4400 | Buy Now |
DISTI #
AMP828549-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3099 / $0.5932 | Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board PIN 6 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.2803 / $0.7360 | Buy Now |
DISTI #
78446617
|
Verical | Conn Shrouded Header (2 Sides) PIN 6 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 249 Package Multiple: 1 | Americas - 674 |
|
$0.3621 / $0.3855 | Buy Now |
DISTI #
828549-6
|
Avnet Americas | Conn Wire to Board PIN 6 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 828549-6) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$0.4410 / $0.5307 | Buy Now |
DISTI #
828549-6
|
Avnet Americas | Conn Wire to Board PIN 6 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 828549-6) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Container: Reel | 0 |
|
$0.4410 / $0.5307 | Buy Now |
Part Details for 828549-6
828549-6 CAD Models
828549-6 Part Data Attributes
|
828549-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
828549-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 828549-6
This table gives cross-reference parts and alternative options found for 828549-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 828549-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSW-106-08-T-S-NA | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 828549-6 vs HTSW-106-08-T-S-NA |