There are no models available for this part yet.
Overview of 82860006 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82860006 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05J0964
|
Newark | Dc Brush Motor 828600 5000Rpm Vdc=24 Dir.=2 Adapt.=810370 |Crouzet 82860006 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.1600 | Buy Now | |
DISTI #
82860006-ND
|
DigiKey | MOTOR 4W BASE=5000 24VDC W Min Qty: 12 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.8100 | Buy Now | |
DISTI #
874-82860006
|
Mouser Electronics | AC, DC & Servo Motors DC Brush Motor 828600 5000RPM Vdc=24 Dir.=2 Adapt.=810370 RoHS: Compliant | 8 |
|
$96.1600 | Buy Now | |
DISTI #
70520301
|
RS | Crouzet DC Geared Motor, 24 V dc, 30 mNm, 3700 rpm, 3 W | Crouzet 82860006 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$102.2000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.7400 / $96.1600 | Buy Now | ||
Neutron USA | DC Geared Motor, 24 Vdc, 30 mNm, 3700 rpm, 3 W | 8 |
|
$227.9600 | Buy Now |
CAD Models for 82860006 by Crouzet
Part Data Attributes for 82860006 by Crouzet
82860006
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
82860006CrouzetVS
-