Part Details for 8286410000 by Weidmüller Interface GmbH & Co. KG
Overview of 8286410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8286410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2080
|
Newark | Mcz To 24Vdc/150Ms |Weidmuller 8286410000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.9000 / $86.2800 | Buy Now |
DISTI #
8286410000-ND
|
DigiKey | RELAY TIME DELAY 0.15S 0.02A 48V Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5170 | Buy Now |
DISTI #
8286410000
|
Avnet Americas | Electromechanical Relay SPST-NO 0.02A 24VDC 3.6KOhm DIN Rail - Bulk (Alt: 8286410000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$54.7463 / $63.0677 | Buy Now |
DISTI #
470-8286410000
|
Mouser Electronics | Solid State Relays - Industrial Mount MCZ TO 24VDC/150MS | 31 |
|
$68.3800 / $84.0300 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 24VDC 0.02A SPST-NO( (63.2mm 6.1mm 91mm)) DIN Rail RoHS: Compliant | 0 |
|
$56.7700 / $77.1000 | Buy Now |
DISTI #
8286410000
|
TME | Timer Min Qty: 1 | 8 |
|
$47.9400 / $55.3200 | Buy Now |