There are no models available for this part yet.
Overview of 82869013 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 82869013 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C5093
|
Newark | Dc Motor, 24V, 27Rpm, Dc Motor Type:Brushed, Supply Voltage Vdc:24V, Rotational Speed Max:27Rpm, Torque Max:2N-M, Power Rating:3.9W, Gear Ratio To: 1:160, Motor Size:32Mm, External Length:79.6Mm, Product Range:82 869 0 Series Rohs Compliant: Yes |Crouzet 82869013 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.6200 | Buy Now | |
DISTI #
966-1769-ND
|
DigiKey | GEARMOTOR 27 RPM 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$158.6500 | Buy Now | |
DISTI #
874-82869013
|
Mouser Electronics | AC, DC & Servo Motors 24VDC 160:1 6 MM SHA RoHS: Compliant | 60 |
|
$162.6200 | Buy Now | |
DISTI #
70158887
|
RS | DC Geared Motor, 24 V, 27 RPM, 2 Nm, 32.2 mm (Max.), 97.8 mm (Max.) | Crouzet 82869013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$128.1900 / $160.2400 | Buy Now | |
Onlinecomponents.com | Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 27r/min 2N.m 1Shaft |
77 In Stock |
|
$114.8100 / $161.8100 | Buy Now | ||
DISTI #
51553978
|
Verical | Brushed DC Motors Cylindrical Body 24V 3.9W 27r/min 2N.m 1Shaft Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 74 |
|
$180.4530 / $210.3530 | Buy Now | |
Master Electronics | Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 27r/min 2N.m 1Shaft |
77 In Stock |
|
$114.8100 / $161.8100 | Buy Now | ||
Neutron USA | DC Geared Motor, 24 V, 27 RPM, 2 Nm, 32.2 mm (Max.), 97.8 mm (Max.) | 50 |
|
$475.2100 | Buy Now |
CAD Models for 82869013 by Crouzet
Part Data Attributes for 82869013 by Crouzet
82869013
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
82869013CrouzetVS
-