Part Details for 82869014 by Crouzet
Overview of 82869014 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82869014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C5094
|
Newark | Dc Brush Geared Motor 828690 Dir.=2 5000Rpm Vdc=24 Con.=Tabs Fil.=Var. Ratio=320 |Crouzet 82869014 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.6200 | Buy Now |
DISTI #
46P1041
|
Newark | Motor 82860+Gearbox Double Ovoide - Base 5000 - 2 |Crouzet 82869014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.2900 / $146.6000 | Buy Now |
DISTI #
966-1469-ND
|
DigiKey | GEARMOTOR 13 RPM 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$158.6500 | Buy Now |
DISTI #
874-82869014
|
Mouser Electronics | AC, DC & Servo Motors 24VDC 360:1 6 MM SHA RoHS: Compliant | 14 |
|
$162.6200 | Buy Now |
DISTI #
70520460
|
RS | Crouzet DC Geared Motor, Brushed, 24 V dc, 2 Nm, 13 rpm, 3 W | Crouzet 82869014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 20 |
|
$126.9200 / $158.6500 | Buy Now |
|
Onlinecomponents.com | Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 13r/min 2N.m 1Shaft |
6 In Stock |
|
$57.4000 / $162.6200 | Buy Now |
DISTI #
79046518
|
Verical | Brushed DC Motors Cylindrical Body 24V 3.9W 13r/min 2N.m 1Shaft Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 6 |
|
$193.8260 / $200.5179 | Buy Now |
DISTI #
CROUZET82869014
|
TME | Motor: DC, 0.0039kW, 24VDC, 13rpm, 2Nm Min Qty: 1 | 14 |
|
$105.6800 / $113.8100 | Buy Now |
|
Master Electronics | Brushed DC Motors Gear Motor Cylindrical Body 24V 3.9W 13r/min 2N.m 1Shaft |
6 In Stock |
|
$57.4000 / $162.6200 | Buy Now |
|
Neutron USA | DC Geared Motor, Brushed, 24 Vdc, 2 Nm, Output speed: 13 rpm, 3 W | 50 |
|
$635.6400 | Buy Now |